8-bit parallel-in, serial-out shift register, HCT logic family, featuring complementary outputs and positive edge triggering. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a maximum operating frequency of 18MHz. This CMOS integrated circuit boasts a propagation delay of 50ns and a load capacitance of 50pF, with a wide operating temperature range from -55°C to 125°C. The 16-terminal device is housed in an R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
Harris CD74HCT165M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.