The CD74HCT32E is a 14-pin dual in-line package (DIP) logic IC from Harris, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a 5V supply voltage. The device is a 4-function OR gate with a propagation delay of 36ns. It has a maximum output current of 4μA and a load capacitance of 50pF. The CD74HCT32E is suitable for use in a variety of logic circuit applications.
Harris CD74HCT32E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.