The CD74HCT4066M is a 14-pin dual multiplexer from Harris, featuring a supply voltage of 5V and operating over a temperature range of -55°C to 125°C. This military-grade device has a terminal position of dual and supports 4 functions with 1 channel. It is packaged in a 14-pin R-PDSO-G14 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |