The CD74HCT423E is a dual monostable multivibrator from Harris, operating within a temperature range of -55 to 125°C. This device features a 16-pin PDIP package and a supply voltage range of 4.5 to 5.5V. The CD74HCT423E is a member of the HCT family and is designed for use in clock and timing applications, specifically counters and dividers.
Harris CD74HCT423E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HCT423E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.