The CD74HCT4316E is a 16-channel 4-function dual multiplexer from Harris, featuring a temperature range of -55°C to 125°C and a supply voltage of 5V. It is packaged in a PDIP-16 package type. This device is suitable for use in military-grade applications due to its temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |