The CD74HCT4538M is a dual monostable multivibrator from Harris, featuring a 5V supply voltage and a 16-pin SOP package. It operates over a temperature range of -55°C to 125°C, making it suitable for military applications. This device is part of the HCT family and has a logic IC type of monostable multivibrator, with complementary output polarity.
Harris CD74HCT4538M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HCT4538M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.