The CDP1802BCDX is an 8-bit microprocessor from Harris, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage of 6.5V. The device has a maximum clock frequency of 5 MHz and a supply current of up to 6 mA. It is available in a 40-pin DIP package, suitable for through-hole mounting.
Harris CDP1802BCDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.