The CDP1852CE is a 24-pin dual I/O port IC from Harris, featuring an 8-bit parallel interface and a general-purpose design. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device requires a supply voltage of 4V to 6.5V and draws a maximum supply current of 0.3mA. It is packaged in a 24-pin DIP, providing a compact and reliable solution for I/O expansion.
Harris CDP1852CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.