The CDP1854ACD3 is a 40-pin dual serial communication controller IC from Harris, designed for operation at temperatures up to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 1mA. The device features an 8-bit external data bus and supports serial communication protocols. It is packaged in a R-CDIP-T40 package type and is rated for military temperature grade.
Harris CDP1854ACD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Clock Frequency-Max | 4.16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.