The CS82C54-10 is a 28-pin quad timer IC from Harris, featuring 16-bit resolution and a commercial temperature grade. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 10mA. The device is packaged in the S-PQCC-J28 package type and is suitable for use in applications requiring a quad timer IC with 16-bit resolution.
Harris CS82C54-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CS82C54-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.