The CS82C59A-10 is a 28-terminal quad interrupt controller IC from Harris, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 10mA. The device is packaged in a quad QCCJ, LDCC28, or 0.5 square inch format.
Harris CS82C59A-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.