The DG181AP is a dual multiplexer/demultiplexer from Harris, featuring a 14-pin DIP package and a military temperature grade. It operates over a supply voltage of 15V and can withstand temperatures between -55°C and 125°C. This device is designed for use in logic IC applications and is suitable for multiplexing and demultiplexing signals.
Harris DG181AP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.