The DG182BA is a 10-pin logic IC with two functions, operating from a nominal supply voltage of 15V. It has a temperature range of -20 to 85°C. The device is packaged in a CAN10,.23 type package with terminals positioned on the bottom. It is designed for use in a variety of applications.
Sign in to ask questions about the Harris DG182BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris DG182BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris DG182BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.