The DG187AP is a 14-pin dual channel multiplexer from Harris, featuring a temperature grade of MILITARY and a JEDEC package code of R-CDIP-T14. It operates within a temperature range of -55 to 125°C and has a nominal supply voltage of 15V. This device has 1 function and 1 channel, with a terminal position of DUAL.
Sign in to ask questions about the Harris DG187AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris DG187AP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris DG187AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.