The DG200AA is a 10-pin military-grade dual multiplexer from Harris, operating between -55°C and 125°C. It has a nominal supply voltage of 15V and -15V. This device features 2 functions and 1 channel, with terminals positioned on the bottom. The JEDEC package code is O-MBCY-W10, and the package type is a CAN10, .23.
Harris DG200AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris DG200AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.