This commercial logic IC features 4 functions in a 16-pin DIP package, with a supply voltage range of -15 to 15V. It operates over a temperature range of 0 to 70°C. The device has 16 terminals and is available in a commercial temperature grade.
Sign in to ask questions about the Harris DG308ACJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris DG308ACJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris DG308ACJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.