The Harris DG403DJ is a dual 16-pin industrial temperature logic demultiplexer IC with a nominal supply voltage of 15V and -15V. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of R-PDIP-T16. This device is suitable for use in industrial applications and is packaged in a DIP16 format.
Harris DG403DJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris DG403DJ to view detailed technical specifications.
No datasheet is available for this part.