Power Bipolar Transistor, 40A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin
Harris GE10022 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.