This Harris operational amplifier features a voltage-feedback architecture with a minimum voltage gain of 5000 and a unity gain bandwidth of 600,000 Hz. The device operates over a temperature range of -55 to 125 degrees Celsius and is available in a 14-pin DIP package. The amplifier has a maximum supply current of 25 mA and a maximum supply voltage of 17.5 volts. It also features a maximum input offset voltage of 15,000 microvolts and a maximum slew rate of 550 V/us.
Checking distributor stock and pricing after the page loads.
Harris HA1-2539-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 600000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 550 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.