This operational amplifier is a dual, 14-pin device with a military temperature grade. It operates at a nominal supply voltage of 15V and has a maximum supply current of 39mA. The amplifier has a voltage gain of at least 5000 and a slew rate of at least 200. It is available in a 14-pin DIP package and is suitable for use in applications where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
Harris HA1-2541/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 39 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 5000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.