The HA1-4902-2 is a 16-terminal dual-supply comparator from Harris, featuring a temperature grade of MILITARY and a JEDEC package code of R-GDIP-T16. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 20mA. The comparator has a nominal supply voltage of 15V and a maximum supply voltage limit of 16.5V. It also has a maximum input offset voltage of 8000 and an average bias current of 0.2mA.
Checking distributor stock and pricing after the page loads.
Harris HA1-4902-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -16.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.