High-performance operational amplifier featuring a voltage-feedback architecture. Offers 4 functions with a maximum input offset voltage of 350µV and a minimum voltage gain of 800,000. Operates with a nominal supply voltage of ±15V, a maximum supply current of 8mA, and a unity gain bandwidth of 4000kHz. This bipolar amplifier is housed in a 14-terminal CDIP package, rated for commercial extended temperature operation from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Harris HA1-5134-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.