High-performance operational amplifier featuring a voltage-feedback architecture. This 4-function IC offers a nominal unity gain bandwidth of 400 kHz and a minimum slew rate of 0.8 V/µs. It operates with a nominal supply voltage of ±15V, with limits up to ±17.5V, and a maximum supply current of 0.8 mA. The device boasts a nominal common-mode reject ratio of 105 and a minimum voltage gain of 20,000. Packaged in a 14-terminal ceramic dual in-line package (CDIP14), it is rated for commercial extended temperature operation from 0°C to 75°C.
Harris HA1-5144-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.125 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 400 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | YES |
| Slew Rate-Min | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA1-5144-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.