Operational Amplifier, 1 Function, 14 Terminals, CDIP14 package. Features a 150MHz Unity Gain Bandwidth and 200V/µs Slew Rate. Offers a 10,000V/V Minimum Voltage Gain and 95dB Common-Mode Reject Ratio. Operates with a nominal supply voltage of ±15V, with limits up to ±17.5V. Maximum supply current is 28mA. Commercial Extended temperature grade, with an operating range from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Harris HA1-5195-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 28 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 150000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Slew Rate-Min | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.