This operational amplifier features a single function with a voltage-feedback architecture. It offers a nominal supply voltage of ±15V, with limits up to ±17.5V, and a maximum supply current of 12mA. Key performance specifications include a minimum voltage gain of 3500, a nominal unity gain bandwidth of 50MHz, and a nominal slew rate of 150V/µs. The device exhibits a maximum input offset voltage of 15000µV and a nominal common-mode reject ratio of 89. Packaged in an 8-terminal O-MBCY-W8 configuration, this component is rated for commercial extended temperature operation from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Harris HA2-2544-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 3500 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Slew Rate-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.