High-performance operational amplifier featuring a single function and bipolar architecture. Delivers a minimum voltage gain of 250,000 and a nominal unity gain bandwidth of 125 kHz. Boasts a maximum input offset voltage of 1200 µV and a nominal slew rate of 120 V/µs. Operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of ±15V. Housed in an 8-terminal MBCY8 package.
Checking distributor stock and pricing after the page loads.
Harris HA2-2548-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 125000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.