Military-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar device offers a nominal supply voltage of ±15V with a maximum supply current of 4mA and a maximum operating temperature of 125°C. Key specifications include a maximum input offset voltage of 4000µV, a nominal slew rate of 7V/µs, and a unity gain bandwidth of 120MHz. Packaged in an 8-terminal metal can (O-MBCY-W8), it is designed for demanding applications with a MILITARY temperature grade and 883B screening.
Harris HA2-2600/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA2-2600/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.