Operational Amplifier, 1 Function, Military Temperature Grade, featuring a voltage-feedback architecture. This bipolar amplifier offers a maximum input offset voltage of 6000 µV and a minimum slew rate of 3 V/µs. It operates within a supply voltage range of ±40 V nominal, up to ±50 V limits, with a maximum supply current of 3.8 mA. The device boasts a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 4000 kHz, housed in an 8-terminal MBCY8 package.
Checking distributor stock and pricing after the page loads.
Harris HA2-2640-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 40 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -40 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -50 |
| Slew Rate-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.