Single-function operational amplifier featuring a low input offset voltage of 25µV maximum. This bipolar amplifier offers a nominal supply voltage of ±15V with limits up to ±22V. Key performance specifications include a 20V/µs nominal slew rate, 8MHz unity gain bandwidth, and 126dB common-mode reject ratio. Designed with a voltage-feedback architecture, it operates within a commercial extended temperature range of 0°C to 75°C and is housed in an 8-terminal MBCY8 package.
Checking distributor stock and pricing after the page loads.
Harris HA2-5137A-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 80000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.