Single-function operational amplifier featuring a voltage-feedback architecture. Achieves a low input offset voltage of 300µV maximum and a minimum slew rate of 28 V/µs. Offers a nominal supply voltage of ±15V with a maximum limit of ±22V and a maximum supply current of 4mA. This bipolar amplifier operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Key performance includes a minimum voltage gain of 700,000 and a nominal unity gain bandwidth of 140kHz.
Harris HA2-5147-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 700000 |
| Unity Gain BW-Nom | 140000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA2-5147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.