Single-function operational amplifier featuring a voltage-feedback architecture. Achieves a maximum input offset voltage of 300µV and a minimum voltage gain of 700,000. Offers a nominal unity gain bandwidth of 140kHz and a slew rate ranging from 28 to 35 V/µs. Designed for commercial extended temperature operation from 0°C to 75°C, with a nominal supply voltage of ±15V. Housed in an 8-terminal, bottom-terminal, O-MBCY-W8 JEDEC package.
Harris HA2-5147-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 700000 |
| Unity Gain BW-Nom | 140000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA2-5147-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.