Military-grade operational amplifier, featuring a single function and bipolar architecture. Boasting a low input offset voltage of 500µV maximum and a nominal slew rate of 8V/µs, this 8-terminal device operates across a wide temperature range from -55°C to 125°C. It offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 2.5mA. Key performance specifications include a minimum voltage gain of 300,000 and a unity gain bandwidth of 8kHz, with frequency compensation and low-offset capabilities.
Harris HA2-5170-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA2-5170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.