Single-function operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 1500 µV and a minimum voltage gain of 200,000. Nominal supply voltage is ±15V with a maximum supply current of 11mA. Unit exhibits a nominal slew rate of 35 V/µs and a unity gain bandwidth of 100 kHz. Packaged in an 8-terminal, bottom-entry, O-MBCY-W8 JEDEC package, suitable for commercial extended temperature ranges from 0°C to 75°C.
Harris HA2-5221-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA2-5221-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.