High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 40,000 and a nominal unity gain bandwidth of 6000 kHz. It operates with a nominal supply voltage of ±15V, with limits up to ±22.5V, and a maximum supply current of 7mA. The device boasts a nominal slew rate of 6 V/µs and a maximum input offset voltage of 12,000 µV. Packaged in a 16-terminal PDIP, it is rated for commercial extended temperature operation from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Harris HA3-2406-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -22.5 |
| Slew Rate-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.