Operational Amplifier, 1 Function, featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of ±15V with limits up to ±18V. Key specifications include a maximum input offset voltage of 20000µV, a minimum slew rate of 550 V/µs, and a unity gain bandwidth of 600kHz. The device is housed in a 14-terminal PDIP package, rated for commercial extended temperature operation from 0°C to 75°C.
Harris HA3-2539C-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 600 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 600000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 550 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA3-2539C-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.