Dual operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 200,000 and a nominal unity gain bandwidth of 100 kHz. Maximum input offset voltage is 1500 µV, with a nominal slew rate of 35 V/µs. Designed for commercial extended temperature ranges, operating from 0°C to 75°C, and housed in a 16-terminal PDIP package. Nominal supply voltage is ±15V, with a maximum supply current of 22 mA.
Harris HA3-5222-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA3-5222-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.