Military-grade operational amplifier featuring a single function and bipolar architecture. Delivers a nominal slew rate of 120 V/µs with a minimum of 80 V/µs, and a unity gain bandwidth of 20 MHz. Boasts a minimum voltage gain of 7500 and a nominal common-mode reject ratio of 90 dB. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V and a maximum supply current of 6mA. Packaged in an 8-terminal CDIP with dual terminal positions.
Harris HA7-2522-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 7500 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA7-2522-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.