Military-grade operational amplifier featuring a single function and bipolar architecture. This voltage-feedback op-amp offers a minimum voltage gain of 10000 and a nominal slew rate of 150 V/µs, with a minimum slew rate of 135 V/µs. It operates across a wide temperature range from -55°C to 125°C and supports nominal supply voltages of ±15V, with limits up to ±20V. The device has a maximum input offset voltage of 5000 µV and a nominal common-mode reject ratio of 83 dB. Packaged in an 8-terminal ceramic dual in-line package (CDIP8), it meets MIL-STD-883 screening requirements.
Harris HA7-2529/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 150 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 135 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris HA7-2529/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.