Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 80000. With a nominal supply voltage of ±15V and a unity gain bandwidth of 100 kHz, it operates within a temperature range of 0°C to 75°C. The device is housed in an 8-terminal CDIP package.
Harris HA7-2625-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -22.5 |
| Slew Rate-Min | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA7-2625-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.