The HC1-55536-5 is a commercial extended temperature grade integrated circuit with 14 terminals in a dual terminal position. It operates at a nominal supply voltage of 5V and has a maximum supply current of 1.5mA. The device is packaged in a 14-pin DIP package and has a commercial extended temperature range of 0 to 75 degrees Celsius.
Harris HC1-55536-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.0015 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.