The HC55171CM96 is a commercial extended quad flatpack IC from Harris with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and a supply voltage of 5 volts. The device is designed for use in a quad terminal position and has a maximum supply current of 0.006 amps. The HC55171CM96 is packaged in a plastic LCC-28 package.
Harris HC55171CM96 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.006 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.