The Harris HC5517CB96 is a commercial extended temperature interface IC with 28 terminals and a dual terminal position. It operates within a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 6mA and is packaged in a 28-pin R-PDSO-G28 package.
Harris HC5517CB96 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.