Insulated Gate Bipolar Transistor, 18A I(C), 1200V V(BR)CES, N-Channel, TO-247
Checking distributor stock and pricing after the page loads.
Harris HGTG18N120BND technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.