The HI1-0539-5 is a commercial extended logic demultiplexer with a maximum operating temperature of 75 degrees Celsius. It has 16 terminals and operates within a supply voltage of 15 volts. The device is available in a 16-pin DIP package and has a temperature grade of commercial extended. It is designed for use in applications where a high level of reliability is required.
Harris HI1-0539-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-0539-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.