The HI1-201HS-4 is a 16-channel logic IC with a dual supply voltage of 15V and -15V. It operates within a temperature range of -25 to 85 degrees Celsius. The device is packaged in a 16-pin DIP package with a terminal position of dual. It is designed for use in a variety of applications, including multiplexing and demultiplexing.
Harris HI1-201HS-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.