The HI1-201HS-5 is a 16-terminal dual multiplexer from Harris, operating within a commercial extended temperature range of 0 to 75 degrees Celsius. It features a nominal supply voltage of 15V and a negative supply voltage of -15V. The device has 1 channel and 4 functions, packaged in a R-GDIP-T16 JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |