The HI1-201HS/883 is a 16-terminal dual multiplexer from Harris, operating within a temperature range of -55 to 125 degrees Celsius. It is designed to function with a nominal supply voltage of 15V and -15V. The device is packaged in the R-GDIP-T16 format, suitable for military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |