The HI1-5047A-7 is a commercial extended logic IC with a 4-channel demultiplexer function. It operates over a temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 15V and a negative supply voltage of -15V. It is packaged in a DIP16 package with a 0.3 inch pitch.
Harris HI1-5047A-7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-5047A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.