The HI1-5050-2 is a 16-terminal dual-supply logic IC from Harris, designed to operate within a military temperature grade range of -55°C to 125°C. It features a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a DIP16 package, suitable for through-hole mounting. With a single function and channel, this IC is suitable for a variety of applications requiring dual-supply logic functionality.
Harris HI1-5050-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-5050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.