The HI1-674ASD/883 is a 12-bit successive approximation analog-to-digital converter with a temperature range of -55°C to 125°C. It has 28 terminals and is packaged in a 28-pin DIP. The converter operates on an analog input voltage range of -24V to 24V. It meets the screening level of 38535Q/M;38534H;883B.
Harris HI1-674ASD/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 24 |
| Analog Input Voltage-Min | -24 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris HI1-674ASD/883 to view detailed technical specifications.
No datasheet is available for this part.